85610 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 31,57000 €
Datasheet
Image for 85610 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85610

DigiKey Part Number
85610-ND
Manufacturer
Manufacturer Product Number
85610
Description
WRENCH COMBO RATCHET 10MM 6.73"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 10mm 6.73" (170.9mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination, Ratcheting
Measurement Type
Metric
End - Size
10mm
Length
6.73" (170.9mm)
Finish
-
End Detail
Angled 15°
Torque
-
Features
Auto Locking
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes