Image for 85584 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85584

DigiKey Part Number
85584-ND
Manufacturer
Manufacturer Product Number
85584
Description
WRENCH COMBO RATCHET 3/4" 9.76"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 3/4" 9.76" (248.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination, Ratcheting
Measurement Type
SAE (Standard)
End - Size
3/4"
Length
9.76" (248.0mm)
Finish
-
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
542,63400 €213,17 €
Manufacturers Standard Package
Unit Price without VAT:42,63400 €
Unit Price with VAT:50,73446 €