Image for 85512D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85512D

DigiKey Part Number
85512D-ND
Manufacturer
Manufacturer Product Number
85512D
Description
WRENCH COMBO RATCHET 12MM 6.76"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 12mm 6.76" (171.6mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Apex Tool Group
End - Size
12mm
Packaging
Bulk
Length
6.76" (171.6mm)
Part Status
Active
End Detail
Angled 15°
Tool Type
Combination, Ratcheting
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1031,93100 €319,31 €
Manufacturers Standard Package
Unit Price without VAT:31,93100 €
Unit Price with VAT:37,99789 €