85488 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 455,80000 €
Image for 85488 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85488

DigiKey Part Number
85488-ND
Manufacturer
Manufacturer Product Number
85488
Description
WRENCH ST RATCH 8-19MM ASST 12PC
Customer Reference
Detailed Description
Wrench Set, Ratcheting Wrench 8mm ~ 19mm Assorted Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Wrench Set, Ratcheting
Measurement Type
Metric
End - Size
8mm ~ 19mm
Length
Assorted
Finish
-
End Detail
-
Torque
-
Features
Set of 12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes