Image for 85460 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85460

DigiKey Part Number
85460-ND
Manufacturer
Manufacturer Product Number
85460
Description
WRENCH COMBO RATCHET 5/8" 8.51"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 5/8" 8.51" (216.1mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination, Ratcheting
Measurement Type
SAE (Standard)
End - Size
5/8"
Length
8.51" (216.1mm)
Finish
-
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.