Image for 85454 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85454

DigiKey Part Number
85454-ND
Manufacturer
Manufacturer Product Number
85454
Description
WRENCH COMBO RATCHET 7/16" 6.42"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 7/16" 6.42" (163.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination, Ratcheting
Measurement Type
SAE (Standard)
End - Size
7/16"
Length
6.42" (163.0mm)
Finish
-
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.