Image for 85452 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85452

DigiKey Part Number
85452-ND
Manufacturer
Manufacturer Product Number
85452
Description
WRENCH COMBO RATCHET 3/8" 5.91"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 3/8" 5.91" (150.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination, Ratcheting
Measurement Type
SAE (Standard)
End - Size
3/8"
Length
5.91" (150.0mm)
Finish
-
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.