Combination, Ratcheting Wrench 11/32" 6.50" (165.1mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85361

DigiKey Part Number
85361-ND
Manufacturer
Manufacturer Product Number
85361
Description
WRENCH COMBO RATCHET 11/32" 6.5"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 11/32" 6.50" (165.1mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination, Ratcheting
Measurement Type
SAE (Standard)
End - Size
11/32"
Length
6.50" (165.1mm)
Finish
-
End Detail
Angled 15°
Torque
-
Features
Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,29000 €39,29 €
Unit Price without VAT:39,29000 €
Unit Price with VAT:46,75510 €