Image for 85334 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85334

DigiKey Part Number
85334-ND
Manufacturer
Manufacturer Product Number
85334
Description
WRENCH BOX END 1/2X9/16" 6.27"
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 1/2" x 9/16" 6.27" (159.2mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Box End, Ratcheting
Measurement Type
SAE (Standard)
End - Size
1/2" x 9/16"
Length
6.27" (159.2mm)
Finish
-
End Detail
-
Torque
-
Features
Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.