85311 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 32,31000 €
Datasheet
Image for 85311 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85311

DigiKey Part Number
85311-ND
Manufacturer
Manufacturer Product Number
85311
Description
WRENCH COMBO RATCHET 11MM 7.68"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 11mm 7.68" (195.1mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Apex Tool Group
End - Size
11mm
Packaging
Bulk
Length
7.68" (195.1mm)
Part Status
Obsolete
End Detail
Angled 15°
Tool Type
Combination, Ratcheting
Features
Reversible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
86711Apex Tool Group072-86711-ND32,31000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes