85298 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 252,09600 €
Image for 85298 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85298

DigiKey Part Number
85298-ND
Manufacturer
Manufacturer Product Number
85298
Description
WRENCH SET 5/16"-3/4" ASST 9PC
Customer Reference
Detailed Description
Wrench Set, Ratcheting Wrench 5/16" ~ 3/4" Assorted Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Wrench Set, Ratcheting
Measurement Type
SAE (Standard)
End - Size
5/16" ~ 3/4"
Length
Assorted
Finish
-
End Detail
-
Torque
-
Features
Set of 9, Includes Tray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes