85272 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 32,31000 €
Datasheet
Image for 85272 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85272

DigiKey Part Number
85272-ND
Manufacturer
Manufacturer Product Number
85272
Description
WRENCH COMBO RATCHET 3/8" 7.09"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 3/8" 7.09" (180.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination, Ratcheting
Measurement Type
SAE (Standard)
End - Size
3/8"
Length
7.09" (180.0mm)
Finish
-
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes