Image for 85241D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85241D

DigiKey Part Number
85241D-ND
Manufacturer
Manufacturer Product Number
85241D
Description
WRENCH BOX END 19X22MM 8.81"
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 19mm x 22mm 8.81" (223.8mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Box End, Ratcheting
Measurement Type
Metric
End - Size
19mm x 22mm
Length
8.81" (223.8mm)
Finish
-
End Detail
-
Torque
-
Features
Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.