Image for 85232 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85232

DigiKey Part Number
85232-ND
Manufacturer
Manufacturer Product Number
85232
Description
WRENCH BOX END 15X17MM 8.11"
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 15mm x 17mm 8.11" (206.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Box End, Ratcheting
Measurement Type
Metric
End - Size
15mm x 17mm
Length
8.11" (206.0mm)
Finish
-
End Detail
-
Torque
-
Features
Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.