Image for 85222 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85222

DigiKey Part Number
85222-ND
Manufacturer
Manufacturer Product Number
85222
Description
WRENCH BOX END 10X12MM 5.22"
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 10mm x 12mm 5.22" (132.6mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Box End, Ratcheting
Measurement Type
Metric
End - Size
10mm x 12mm
Length
5.22" (132.6mm)
Finish
-
End Detail
-
Torque
-
Features
Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.