Image for 85211 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85211

DigiKey Part Number
85211-ND
Manufacturer
Manufacturer Product Number
85211
Description
WRENCH BOX END 8MMX10MM
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 8mm x 10mm, 12mm x 13mm 6.30" (160.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Box End, Ratcheting
Measurement Type
Metric
End - Size
8mm x 10mm, 12mm x 13mm
Length
6.30" (160.0mm)
Finish
-
End Detail
-
Torque
-
Features
Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.