
85174CERT | |
|---|---|
DigiKey Part Number | 72-85174CERT-ND |
Manufacturer | |
Manufacturer Product Number | 85174CERT |
Description | 120XP MICROMETER 3/8" DR. 30-250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handle Ratcheting 18.30" (464.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 3/8" | |
Length | 18.30" (464.8mm) | |
Features | Ratcheting | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,22000 € | 349,22 € |
| Unit Price without VAT: | 349,22000 € |
|---|---|
| Unit Price with VAT: | 415,57180 € |

