
85174 | |
|---|---|
DigiKey Part Number | 72-85174-ND |
Manufacturer | |
Manufacturer Product Number | 85174 |
Description | 120XP MICROMETER 3/8"DR 30-250 I |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Handle Ratcheting 18.30" (464.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 3/8" | |
Length | 18.30" (464.8mm) | |
Features | Ratcheting | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,12000 € | 226,12 € |
| Unit Price without VAT: | 226,12000 € |
|---|---|
| Unit Price with VAT: | 269,08280 € |

