85126 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 40,78000 €
Datasheet
Image for 85126 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85126

DigiKey Part Number
85126-ND
Manufacturer
Manufacturer Product Number
85126
Description
WRENCH COMBO RATCH 13/16" 12.51"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 13/16" 12.51" (317.8mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination, Ratcheting
Measurement Type
SAE (Standard)
End - Size
13/16"
Length
12.51" (317.8mm)
Finish
-
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes