Image for 85076 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85076

DigiKey Part Number
85076-ND
Manufacturer
Manufacturer Product Number
85076
Description
HANDL TORQ 7.4-99.6 FT-LB 15.75"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Handle, Torque 7.4 ~ 99.6 ft-lbs (10 ~ 135Nm) Torque 15.75" (400.1mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Handle, Torque
Tip Type
-
Size
-
Drive Size
3/8"
Length
15.75" (400.1mm)
Features
7.4 ~ 99.6 ft-lbs (10 ~ 135Nm) Torque
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1236,66000 €236,66 €
Manufacturers Standard Package
Unit Price without VAT:236,66000 €
Unit Price with VAT:281,62540 €