
85065 | |
|---|---|
DigiKey Part Number | 85065-ND |
Manufacturer | |
Manufacturer Product Number | 85065 |
Description | HANDLE TORQ 100-600 FT-LB 0.04" |
Customer Reference | |
Detailed Description | Handle, Torque 100 ~ 600 ft-lbs (135.6 ~ 813.5Nm) Torque 0.04" (1.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Size | - | |
Drive Size | 3/4" | |
Length | 0.04" (1.0mm) | |
Features | 100 ~ 600 ft-lbs (135.6 ~ 813.5Nm) Torque | |
Weight | - |

