
84997 | |
|---|---|
DigiKey Part Number | 84997-ND |
Manufacturer | |
Manufacturer Product Number | 84997 |
Description | SET SKT IMP 15PC 3/4DR 6PT SAE |
Customer Reference | |
Detailed Description | Socket Set 6 Point Socket 3/4" Drive 15 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Drive Size | 3/4" | |
Includes | - | |
Features | - | |
Quantity | 15 Pieces | |
Weight | - |

