
84992 | |
|---|---|
DigiKey Part Number | 84992-ND |
Manufacturer | |
Manufacturer Product Number | 84992 |
Description | SOCKET 6 POINT 35MM 3.54" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 35mm 3.54" (90.0mm) |
Datasheet | Datasheet |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 35mm |
Packaging Bulk | Drive Size 3/4" |
Part Status Active | Length 3.54" (90.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,66200 € | 386,62 € |
| Unit Price without VAT: | 38,66200 € |
|---|---|
| Unit Price with VAT: | 46,00778 € |

