
84978 | |
|---|---|
DigiKey Part Number | 84978-ND |
Manufacturer | |
Manufacturer Product Number | 84978 |
Description | SETSKT PIN/LES UNIV IMP 1/2DR 6P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Set 6 Point Socket 1/2" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Range of Values | - | |
Drive Size | 1/2" | |
Includes | - | |
Features | - | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,45000 € | 260,45 € |
| Unit Price without VAT: | 260,45000 € |
|---|---|
| Unit Price with VAT: | 309,93550 € |

