
84967 | |
|---|---|
DigiKey Part Number | 72-84967-ND |
Manufacturer | |
Manufacturer Product Number | 84967 |
Description | 3PC 2.5" IMPACT ADAPTOR SET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Bit, Insert 1/4" Drive 2.50" (63.5mm) |
Category | Tip Type Hex |
Manufacturer Apex Tool Group | Tip Size 1/4" |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 2.50" (63.5mm) |
Tool Type Bit, Insert | Features Black Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 € | 11,97 € |
| Unit Price without VAT: | 11,97000 € |
|---|---|
| Unit Price with VAT: | 14,24430 € |

