
84966 | |
|---|---|
DigiKey Part Number | 84966-ND |
Manufacturer | |
Manufacturer Product Number | 84966 |
Description | SOCKET HEX 3/4" DR 24MM |
Customer Reference | |
Detailed Description | Socket Hex 24mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 24mm | |
Drive Size | 3/4" | |
Features | - | |
Weight | - |

