Image for 84962 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84962

DigiKey Part Number
84962-ND
Manufacturer
Manufacturer Product Number
84962
Description
SOCKET HEX 3/4" DR 14MM
Customer Reference
Detailed Description
Socket Hex 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
Hex
Size
14mm
Drive Size
3/4"
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.