Image for 84943N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84943N

DigiKey Part Number
84943N-ND
Manufacturer
Manufacturer Product Number
84943N
Description
SET SKT IMP DP UNV SAE 1/2DR 10P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Set 6 Point Socket 1/2" Drive 10 Pieces
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Type
Socket Set
Tip Type
6 Point Socket
Range of Values
-
Drive Size
1/2"
Includes
-
Features
-
Quantity
10 Pieces
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1187,27000 €187,27 €
Manufacturers Standard Package
Unit Price without VAT:187,27000 €
Unit Price with VAT:222,85130 €