
84911N | |
|---|---|
DigiKey Part Number | 84911N-ND |
Manufacturer | |
Manufacturer Product Number | 84911N |
Description | SET SKT IMP MET 3/8DR 12PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Set 12 Point Socket 3/4" Drive 12 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 12 Point Socket | |
Range of Values | - | |
Drive Size | 3/4" | |
Includes | - | |
Features | - | |
Quantity | 12 Pieces | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,95000 € | 56,95 € |
| Unit Price without VAT: | 56,95000 € |
|---|---|
| Unit Price with VAT: | 67,77050 € |

