84899 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 213,09000 €
Image for 84899 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84899

DigiKey Part Number
84899-ND
Manufacturer
Manufacturer Product Number
84899
Description
SET SKT 3/4"DR HEX BIT 5PC SAE
Customer Reference
Detailed Description
Socket Set Hex 3/4" Drive 5 Pieces
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Socket Set
Tip Type
Hex
Drive Size
3/4"
Includes
Plastic Case
Features
Chrome Finish
Quantity
5 Pieces
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes