
84866 | |
---|---|
DigiKey Part Number | 84866-ND |
Manufacturer | |
Manufacturer Product Number | 84866 |
Description | SOCKET 6 PNT DEEP 15/16" 3.54" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 15/16" 3.54" (90.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 15/16" | |
Drive Size | 3/4" | |
Length | 3.54" (90.0mm) | |
Features | Deep Socket | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 33,44600 € | 334,46 € |
Unit Price without VAT: | 33,44600 € |
---|---|
Unit Price with VAT: | 39,80074 € |