Image for 84852 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84852

DigiKey Part Number
84852-ND
Manufacturer
Manufacturer Product Number
84852
Description
SOCKET 6 POINT 41MM 2.21"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket 6 Point Socket 41mm 2.21" (56.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
41mm
Drive Size
3/4"
Length
2.21" (56.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,97000 €29,97 €
Manufacturers Standard Package
Unit Price without VAT:29,97000 €
Unit Price with VAT:35,66430 €