
84846 | |
|---|---|
DigiKey Part Number | 84846-ND |
Manufacturer | |
Manufacturer Product Number | 84846 |
Description | SOCKET 6 POINT 35MM 2.21" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 35mm 2.21" (56.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 35mm |
Packaging Bulk | Drive Size 3/4" |
Part Status Active | Length 2.21" (56.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,91000 € | 24,91 € |
| Unit Price without VAT: | 24,91000 € |
|---|---|
| Unit Price with VAT: | 29,64290 € |

