
84840 | |
|---|---|
DigiKey Part Number | 84840-ND |
Manufacturer | |
Manufacturer Product Number | 84840 |
Description | SOCKET 6 POINT 29MM 2.09" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 29mm 2.09" (53.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 29mm |
Packaging Bulk | Drive Size 3/4" |
Part Status Active | Length 2.09" (53.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,17100 € | 221,71 € |
| Unit Price without VAT: | 22,17100 € |
|---|---|
| Unit Price with VAT: | 26,38349 € |

