
84834 | |
|---|---|
DigiKey Part Number | 84834-ND |
Manufacturer | |
Manufacturer Product Number | 84834 |
Description | SOCKET 6 POINT 23MM 1.97" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 23mm 1.97" (50.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 23mm |
Packaging Bulk | Drive Size 3/4" |
Part Status Active | Length 1.97" (50.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,92300 € | 219,23 € |
| Unit Price without VAT: | 21,92300 € |
|---|---|
| Unit Price with VAT: | 26,08837 € |

