
84823 | |
---|---|
DigiKey Part Number | 84823-ND |
Manufacturer | |
Manufacturer Product Number | 84823 |
Description | SOCKET 6 POINT 2-3/16" 2.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 2-3/16" 2.80" (71.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 2-3/16" | |
Drive Size | 3/4" | |
Length | 2.80" (71.0mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,60000 € | 58,60 € |
Unit Price without VAT: | 58,60000 € |
---|---|
Unit Price with VAT: | 69,73400 € |