
84821 | |
|---|---|
DigiKey Part Number | 84821-ND |
Manufacturer | |
Manufacturer Product Number | 84821 |
Description | SOCKET 6 POINT 2-1/16" 2.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 2-1/16" 2.80" (71.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 2-1/16" |
Packaging Bulk | Drive Size 3/4" |
Part Status Active | Length 2.80" (71.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 51,88200 € | 259,41 € |
| Unit Price without VAT: | 51,88200 € |
|---|---|
| Unit Price with VAT: | 61,73958 € |

