
84820 | |
|---|---|
DigiKey Part Number | 84820-ND |
Manufacturer | |
Manufacturer Product Number | 84820 |
Description | SOCKET 6 POINT 2" 2.68" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 2" 2.68" (68.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 2" |
Packaging Bulk | Drive Size 3/4" |
Part Status Active | Length 2.68" (68.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 41,85000 € | 209,25 € |
| Unit Price without VAT: | 41,85000 € |
|---|---|
| Unit Price with VAT: | 49,80150 € |

