
84815 | |
|---|---|
DigiKey Part Number | 84815-ND |
Manufacturer | |
Manufacturer Product Number | 84815 |
Description | SOCKET 6 POINT 1-11/16" 2.44" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 1-11/16" 2.44" (62.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 1-11/16" | |
Drive Size | 3/4" | |
Length | 2.44" (62.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,44600 € | 314,46 € |
| Unit Price without VAT: | 31,44600 € |
|---|---|
| Unit Price with VAT: | 37,42074 € |

