
84772 | |
|---|---|
DigiKey Part Number | 72-84772-ND |
Manufacturer | |
Manufacturer Product Number | 84772 |
Description | 3/8"DR BOLT BITER -17MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket TorxPlus® Black Finish 17mm 1.38" (35.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | TorxPlus® | |
Size | 17mm | |
Drive Size | 3/8" | |
Length | 1.38" (35.1mm) | |
Features | Black Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,17000 € | 34,17 € |
| Unit Price without VAT: | 34,17000 € |
|---|---|
| Unit Price with VAT: | 40,66230 € |

