
84770 | |
|---|---|
DigiKey Part Number | 72-84770-ND |
Manufacturer | |
Manufacturer Product Number | 84770 |
Description | 3/8"DR BOLT BITER -16MM (-5/8") |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket TorxPlus® Black Finish 16mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | TorxPlus® | |
Size | 16mm | |
Drive Size | 3/8" | |
Length | - | |
Features | Black Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,28100 € | 242,81 € |
| Unit Price without VAT: | 24,28100 € |
|---|---|
| Unit Price with VAT: | 28,89439 € |

