
84765 | |
|---|---|
DigiKey Part Number | 72-84765-ND |
Manufacturer | |
Manufacturer Product Number | 84765 |
Description | 3/8"DR BOLT BITER -13MM (1/2") |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket TorxPlus® Black Finish 34.976mm 1.38" (35.1mm) |
Category | Tip Type TorxPlus® |
Manufacturer Apex Tool Group | Size 34.976mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 1.38" (35.1mm) |
Tool Type Socket | Features Black Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,91000 € | 28,91 € |
| Unit Price without VAT: | 28,91000 € |
|---|---|
| Unit Price with VAT: | 34,40290 € |

