
84763 | |
|---|---|
DigiKey Part Number | 72-84763-ND |
Manufacturer | |
Manufacturer Product Number | 84763 |
Description | 3/8"DR BOLT BITER 12MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket TorxPlus® Black Finish 12mm 1.38" (35.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | TorxPlus® | |
Size | 12mm | |
Drive Size | 3/8" | |
Length | 1.38" (35.1mm) | |
Features | Black Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,28000 € | 29,28 € |
| Unit Price without VAT: | 29,28000 € |
|---|---|
| Unit Price with VAT: | 34,84320 € |

