
84762 | |
|---|---|
DigiKey Part Number | 72-84762-ND |
Manufacturer | |
Manufacturer Product Number | 84762 |
Description | 3/8"DR BOLT BITER -12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket TorxPlus® Black Finish 12mm |
Category | Tip Type TorxPlus® |
Manufacturer Apex Tool Group | Size 12mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Features Black Finish |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,86000 € | 218,60 € |
| Unit Price without VAT: | 21,86000 € |
|---|---|
| Unit Price with VAT: | 26,01340 € |

