
84753 | |
|---|---|
DigiKey Part Number | 72-84753-ND |
Manufacturer | |
Manufacturer Product Number | 84753 |
Description | 1/4"DR BOLT BITER 7MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket TorxPlus® Black Finish 7mm 1.38" (35.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | TorxPlus® | |
Size | 7mm | |
Drive Size | 1/4" | |
Length | 1.38" (35.1mm) | |
Features | Black Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,65000 € | 27,65 € |
| Unit Price without VAT: | 27,65000 € |
|---|---|
| Unit Price with VAT: | 32,90350 € |

