
84747 | |
|---|---|
DigiKey Part Number | 84747-ND |
Manufacturer | |
Manufacturer Product Number | 84747 |
Description | SOCKET 6 PNT BLACK 1-1/8" 3.21" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Black Finish 1-1/8" 3.21" (81.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 1-1/8" | |
Drive Size | 1/2" | |
Length | 3.21" (81.5mm) | |
Features | Black Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 58,97700 € | 589,77 € |
| Unit Price without VAT: | 58,97700 € |
|---|---|
| Unit Price with VAT: | 70,18263 € |

