
84742 | |
|---|---|
DigiKey Part Number | 84742-ND |
Manufacturer | |
Manufacturer Product Number | 84742 |
Description | SOCKET 6 PNT BLACK 13/16" 3.16" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Black Finish 13/16" 3.16" (80.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 13/16" | |
Drive Size | 1/2" | |
Length | 3.16" (80.2mm) | |
Features | Black Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,95500 € | 569,55 € |
| Unit Price without VAT: | 56,95500 € |
|---|---|
| Unit Price with VAT: | 67,77645 € |

