
84721N | |
|---|---|
DigiKey Part Number | 72-84721N-ND |
Manufacturer | |
Manufacturer Product Number | 84721N |
Description | 3PC 1/2"DR PINLESS IMP UNIV-JNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handle Black Finish |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 1/2" | |
Length | - | |
Features | Black Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,75000 € | 160,75 € |
| Unit Price without VAT: | 160,75000 € |
|---|---|
| Unit Price with VAT: | 191,29250 € |

