
84695N | |
|---|---|
DigiKey Part Number | 84695N-ND |
Manufacturer | |
Manufacturer Product Number | 84695N |
Description | SOCKET 6 POINT DEEP 9/16" 3.54" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 9/16" 3.54" (90.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 9/16" |
Packaging Bulk | Drive Size 1/2" |
Part Status Obsolete | Length 3.54" (90.0mm) |
Tool Type Socket | Features Deep Socket |

