
84620N | |
|---|---|
DigiKey Part Number | 84620N-ND |
Manufacturer | |
Manufacturer Product Number | 84620N |
Description | SOCKET 6 POINT 20MM 2.6" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 20mm 2.60" (66.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 20mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Obsolete | Length 2.60" (66.0mm) |
Tool Type Socket |

